JANTXV1N6640 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.247.99540
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.248.97180
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 75
Unit Price: kr.50.21000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.55.75020
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.91.48504
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.91.58270
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.80.45210
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.82.30710
Datasheet
Diode 50 V 300mA Surface Mount D-5D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JANTXV1N6640

DigiKey Part Number
1657-1206-ND
Manufacturer
Manufacturer Product Number
JANTXV1N6640
Description
DIODE STANDARD 50V 300MA D5D
Customer Reference
Detailed Description
Diode 50 V 300mA Surface Mount D-5D
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Discontinued at DigiKey
Technology
Voltage - DC Reverse (Vr) (Max)
50 V
Current - Average Rectified (Io)
300mA
Voltage - Forward (Vf) (Max) @ If
1 V @ 200 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
4 ns
Current - Reverse Leakage @ Vr
90 µA @ 50 V
Capacitance @ Vr, F
-
Grade
Military
Qualification
MIL-PRF-19500/578 & /609
Mounting Type
Package / Case
Supplier Device Package
D-5D
Operating Temperature - Junction
-65°C ~ 175°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
Non-Cancelable/Non-Returnable
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
126kr.78.85349kr.9,935.54
Unit Price without VAT:kr.78.85349
Unit Price with VAT:kr.98.56686