RF Directional Coupler General Purpose 824MHz ~ 960MHz 17 ± 2dB 2W 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MACPCC0002-TR

DigiKey Part Number
1465-MACPCC0002-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MACPCC0002-TR
Description
TAPE AND REEL FOR MACPCC0002 BI
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF Directional Coupler General Purpose 824MHz ~ 960MHz 17 ± 2dB 2W 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MACOM Technology Solutions
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Coupler Type
Standard
Frequency
824MHz ~ 960MHz
Coupling Factor
17 ± 2dB
Applications
General Purpose
Insertion Loss
0.3dB
Power - Max
2W
Isolation
-
Return Loss
-
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.40.64937kr.40,649.37
Unit Price without VAT:kr.40.64937
Unit Price with VAT:kr.50.81171