
FXA/WS1A3640V1-07 | |
|---|---|
DigiKey Part Number | 1697-FXA/WS1A3640V1-07-ND |
Manufacturer | |
Manufacturer Product Number | FXA/WS1A3640V1-07 |
Description | 39.5 DBM AVG, 48V, 3.4-3.6 GHZ E |
Customer Reference | |
Detailed Description | WS1A3640 - Power Amplifier 3.3GHz ~ 3.6GHz Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power Amplifier | |
Frequency | 3.3GHz ~ 3.6GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | WS1A3640 | |
Note | - |

