
CSM4TH | |
|---|---|
DigiKey Part Number | 1465-CSM4TH-ND |
Manufacturer | |
Manufacturer Product Number | CSM4TH |
Description | MIXER,COMMERCIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Mixer IC General Purpose Down Converter 1MHz ~ 3.4GHz SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
RF Type | General Purpose | |
Frequency | 1MHz ~ 3.4GHz | |
Number of Mixers | 1 | |
Gain | - | |
Noise Figure | 9dB | |
Secondary Attributes | Down Converter | |
Current - Supply | - | |
Voltage - Supply | - | |
Package / Case | 3-SMD, No Lead | |
Supplier Device Package | SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.737.46000 | kr.737.46 |
| 10 | kr.619.88400 | kr.6,198.84 |
| 25 | kr.590.53120 | kr.14,763.28 |
| 100 | kr.558.27190 | kr.55,827.19 |
| Unit Price without VAT: | kr.737.46000 |
|---|---|
| Unit Price with VAT: | kr.921.82500 |


