
ETC1-1T-2TR | |
|---|---|
DigiKey Part Number | 1465-ETC1-1T-2TR-ND - Tape & Reel (TR) 1465-ETC1-1T-2TRCT-ND - Cut Tape (CT) 1465-ETC1-1T-2TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ETC1-1T-2TR |
Description | BALUN 6SMD FLAT LEAD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | RF Balun 50 / -Ohm 6-SMD (5 Leads), Flat Lead |
Datasheet | Datasheet |
EDA/CAD Models | ETC1-1T-2TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Impedance - Unbalanced/Balanced | 50 / -Ohm | |
Phase Difference | 5° | |
Insertion Loss (Max) | 0.3dB | |
Return Loss (Min) | - | |
Package / Case | 6-SMD (5 Leads), Flat Lead | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.17.43000 | kr.17.43 |
| 10 | kr.15.74100 | kr.157.41 |
| 25 | kr.15.11560 | kr.377.89 |
| 50 | kr.14.65660 | kr.732.83 |
| 100 | kr.14.20840 | kr.1,420.84 |
| 250 | kr.13.63236 | kr.3,408.09 |
| 500 | kr.13.20980 | kr.6,604.90 |
| 1.000 | kr.12.79834 | kr.12,798.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.12.39772 | kr.24,795.44 |
| 4.000 | kr.12.00807 | kr.48,032.28 |
| Unit Price without VAT: | kr.17.43000 |
|---|---|
| Unit Price with VAT: | kr.21.78750 |











