CMPA5259050F GaN Amplifier 5.2GHz ~ 5.9GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMPA5259050F-AMP

DigiKey Part Number
1465-CMPA5259050F-AMP-ND
Manufacturer
Manufacturer Product Number
CMPA5259050F-AMP
Description
AMPLIFIER, 5.2-5.9GHZ, GAN MMIC
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
CMPA5259050F GaN Amplifier 5.2GHz ~ 5.9GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MACOM Technology Solutions
Series
Packaging
Bulk
Part Status
Active
Type
Amplifier
Frequency
5.2GHz ~ 5.9GHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
CMPA5259050F
Note
-
RF Type
-
RF Frequency
5.2GHz ~ 5.9GHz
Function
Amplifier
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
3kr.14,645.40000kr.43,936.20
Manufacturers Standard Package
Unit Price without VAT:kr.14,645.40000
Unit Price with VAT:kr.18,306.75000