Image for AM-145-PIN is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AM-145-PIN

DigiKey Part Number
1465-AM-145-PIN-ND
Manufacturer
Manufacturer Product Number
AM-145-PIN
Description
AMPLIFIER,COUPLER FEEDBACK
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF Amplifier IC General Purpose 10MHz ~ 1GHz TO-8-1
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MACOM Technology Solutions
Series
-
Packaging
Bulk
Part Status
Active
Frequency
10MHz ~ 1GHz
P1dB
17dBm
Gain
11.3dB
Noise Figure
5.5dB
RF Type
General Purpose
Voltage - Supply
14.5V ~ 15.5V
Current - Supply
50mA
Test Frequency
100MHz ~ 1GHz
Mounting Type
Through Hole
Package / Case
TO-8 Style, 4 Lead
Supplier Device Package
TO-8-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
10kr.1,639.07100kr.16,390.71
Unit Price without VAT:kr.1,639.07100
Unit Price with VAT:kr.2,048.83875