DC Motor Gearmotor 121 RPM 203W 24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MS94BZD-A123

DigiKey Part Number
5888-MS94BZD-A123-ND
Manufacturer
Manufacturer Product Number
MS94BZD-A123
Description
BLDC 24 V HES 85MM 20:1 GB
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
DC Motor Gearmotor 121 RPM 203W 24VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mabuchi Motor
Series
Packaging
Box
Part Status
Active
Type
DC Motor
Function
Gearmotor
Voltage - Rated
24VDC
RPM
121 RPM
Torque - Rated (oz-in / mNm)
2266 / 16000
Power - Rated
203W
Encoder Type
-
Size / Dimension
Square - 3.346" x 3.346" (85.00mm x 85.00mm)
Diameter - Shaft
0.984" (25.00mm)
Length - Shaft and Bearing
1.260" (32.00mm)
Mounting Hole Spacing
3.740" (95.00mm)
Termination Style
Cable with Connector
Features
Hall Sensor, Thermistor
Gear Reduction Ratio
20
Torque - Max Momentary (oz-in / mNm)
4248 / 30000
Operating Temperature
-10°C ~ 50°C
Approval Agency
-
Weight
6.1 lbs (2.8 kg)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.5,793.87000kr.5,793.87
5kr.5,135.95800kr.25,679.79
10kr.4,901.81500kr.49,018.15
Unit Price without VAT:kr.5,793.87000
Unit Price with VAT:kr.7,242.33750