
U134 | |
|---|---|
DigiKey Part Number | 2221-U134-ND |
Manufacturer | |
Manufacturer Product Number | U134 |
Description | M5STICKC HAT - AMBIENT LIGHT SEN |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | BH1750 Light Sensor M5StickC Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | M5Stack Technology Co., Ltd. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | M5StickC | |
Type | Sensor | |
Function | Light | |
Utilized IC / Part | BH1750 | |
Contents | Board(s) | |
Suggested Programming Environment | Arduino | |
Interconnect System | - | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.28.94000 | kr.28.94 |
| Unit Price without VAT: | kr.28.94000 |
|---|---|
| Unit Price with VAT: | kr.36.17500 |


