
U040 | |
|---|---|
DigiKey Part Number | 2221-U040-ND |
Manufacturer | |
Manufacturer Product Number | U040 |
Description | I2C HUB 1 ~ 6 EXPANSION TCA9548A |
Customer Reference | |
Detailed Description | TCA9548A I2C Hub Interface M5Stack Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | M5Stack Technology Co., Ltd. | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Platform | M5Stack | |
Type | Interface | |
Function | I2C Hub | |
Utilized IC / Part | TCA9548A | |
Contents | Board(s), Cable(s) | |
Suggested Programming Environment | Arduino, UIFlow | |
Interconnect System | Grove, HY2.0-4P | |
Note | - |



