
M121 | |
|---|---|
DigiKey Part Number | 2221-M121-ND |
Manufacturer | |
Manufacturer Product Number | M121 |
Description | 4-CHANNEL RELAY MODULE(STM32) |
Customer Reference | |
Detailed Description | STM32F030F4 Relay Interface Arduino Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | M5Stack Technology Co., Ltd. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Platform | Arduino | |
Type | Interface | |
Function | Relay | |
Utilized IC / Part | STM32F030F4 | |
Contents | Board(s) | |
Note | - |


