
EAST3216RA1 | |
|---|---|
DigiKey Part Number | 1080-EAST3216RA1TR-ND - Tape & Reel (TR) 1080-EAST3216RA1CT-ND - Cut Tape (CT) 1080-EAST3216RA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EAST3216RA1 |
Description | LED RED CLEAR SMD |
Customer Reference | |
Detailed Description | Red 624nm LED Indication - Discrete 2V 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 1.60mm Dia | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 30° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 632nm | |
Features | - | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 1.60mm W | |
Height (Max) | 2.00mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.54000 | kr.1.54 |
| 10 | kr.1.06700 | kr.10.67 |
| 100 | kr.0.74720 | kr.74.72 |
| 500 | kr.0.60044 | kr.300.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.0.52692 | kr.790.38 |
| Unit Price without VAT: | kr.1.54000 |
|---|---|
| Unit Price with VAT: | kr.1.92500 |

