
K006 | |
|---|---|
DigiKey Part Number | 2221-K006-ND |
Manufacturer | |
Manufacturer Product Number | K006 |
Description | M5GO IOT STARTER KIT |
Customer Reference | |
Detailed Description | ESP32 IoT Kit M5Stack Unit Arduino IDE, Micropython, ESP32 IDF Starter Kit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | M5Stack Technology Co., Ltd. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Kit Type | Starter Kit | |
Main Purpose | IoT Kit | |
Interconnect System | M5Stack Unit | |
Suggested Programming Environment | Arduino IDE, Micropython, ESP32 IDF | |
Utilized IC / Part | ESP32 | |
Included MCU/MPU Board(s) | ESP32 |

