
K012-C | |
|---|---|
DigiKey Part Number | 2221-K012-C-ND |
Manufacturer | |
Manufacturer Product Number | K012-C |
Description | LAN W5500 ETHERNET POE BASE |
Customer Reference | |
Detailed Description | Ethernet Interface M5Stack Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | M5Stack Technology Co., Ltd. | |
Series | - | |
Packaging | Retail Package | |
Part Status | Obsolete | |
Platform | M5Stack | |
Type | Interface | |
Function | Ethernet | |
Utilized IC / Part | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |

