
U013 | |
|---|---|
DigiKey Part Number | 2221-U013-ND |
Manufacturer | |
Manufacturer Product Number | U013 |
Description | ADC I2C UNIT (ADS1100) |
Customer Reference | |
Detailed Description | ADS1100 Analog to Digital Converter (ADC) Data Acquisition Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | M5Stack Technology Co., Ltd. | |
Series | - | |
Packaging | Retail Package | |
Part Status | Obsolete | |
Platform | - | |
Type | Data Acquisition | |
Function | Analog to Digital Converter (ADC) | |
Utilized IC / Part | ADS1100 | |
Contents | Board(s), Cable(s), Accessories | |
Suggested Programming Environment | - | |
Interconnect System | Grove, HY2.0-4P | |
Note | - |

