
MASWSS0115TR-3000 | |
|---|---|
DigiKey Part Number | 1465-1373-2-ND - Tape & Reel (TR) 1465-1373-1-ND - Cut Tape (CT) 1465-1373-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MASWSS0115TR-3000 |
Description | IC RF SWITCH SPDT 3GHZ SC70-6 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC GSM, DCS, PCS SPDT 3 GHz 50Ohm SC-70-6 (SOT-363) |
Datasheet | Datasheet |
EDA/CAD Models | MASWSS0115TR-3000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | GSM, DCS, PCS | |
Topology | Reflective | |
Circuit | SPDT | |
Frequency Range | 0Hz ~ 3GHz | |
Isolation | 22dB | |
Insertion Loss | 0.3dB | |
Test Frequency | 3GHz | |
P1dB | 25dBm | |
IIP3 | - | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-70-6 (SOT-363) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.49000 | kr.8.49 |
| 10 | kr.6.16600 | kr.61.66 |
| 25 | kr.5.58400 | kr.139.60 |
| 100 | kr.4.94660 | kr.494.66 |
| 250 | kr.4.64248 | kr.1,160.62 |
| 500 | kr.4.52234 | kr.2,261.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.4.28583 | kr.12,857.49 |
| Unit Price without VAT: | kr.8.49000 |
|---|---|
| Unit Price with VAT: | kr.10.61250 |












