RF Switch IC CDMA, GSM SP4T 50Ohm 16-PQFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MASW-007813-TR3000

DigiKey Part Number
1465-1358-2-ND - Tape & Reel (TR)
1465-1358-1-ND - Cut Tape (CT)
1465-1358-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MASW-007813-TR3000
Description
IC RF SWITCH SP4T 3GHZ 16QFN
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
RF Switch IC CDMA, GSM SP4T 3 GHz 50Ohm 16-PQFN (3x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MACOM Technology Solutions
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
RF Type
CDMA, GSM
Topology
Reflective
Circuit
SP4T
Frequency Range
0Hz ~ 3GHz
Isolation
23dB
Insertion Loss
1dB
Test Frequency
3GHz
P1dB
-
IIP3
-
Features
-
Impedance
50Ohm
Voltage - Supply
-
Operating Temperature
-40°C ~ 85°C
Package / Case
16-WFQFN Exposed Pad
Supplier Device Package
16-PQFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.168
Factory Stock: 3.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.53.18000kr.53.18
10kr.41.21000kr.412.10
25kr.38.21240kr.955.31
100kr.34.91880kr.3,491.88
250kr.34.43264kr.8,608.16
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.30.66193kr.91,985.79
Manufacturers Standard Package
Unit Price without VAT:kr.53.18000
Unit Price with VAT:kr.66.47500