RF Switch IC WLAN SPDT 50Ohm 8-PDFN (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MASW-007107-TR3000

DigiKey Part Number
1465-1354-2-ND - Tape & Reel (TR)
1465-1354-1-ND - Cut Tape (CT)
1465-1354-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MASW-007107-TR3000
Description
IC RF SWITCH SPDT 8GHZ 8DFN
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
RF Switch IC WLAN SPDT 8 GHz 50Ohm 8-PDFN (2x2)
Datasheet
 Datasheet
EDA/CAD Models
MASW-007107-TR3000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
MACOM Technology Solutions
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
RF Type
WLAN
Topology
Reflective
Circuit
SPDT
Frequency Range
0Hz ~ 8GHz
Isolation
20dB
Insertion Loss
0.75dB
Test Frequency
8GHz
P1dB
27dBm
IIP3
-
Features
-
Impedance
50Ohm
Voltage - Supply
-
Operating Temperature
-40°C ~ 85°C
Package / Case
8-VFDFN Exposed Pad
Supplier Device Package
8-PDFN (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10.545
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.21.09000kr.21.09
10kr.15.80500kr.158.05
25kr.14.48800kr.362.20
100kr.13.04130kr.1,304.13
250kr.12.35124kr.3,087.81
500kr.12.29738kr.6,148.69
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.11.17002kr.33,510.06
Manufacturers Standard Package
Unit Price without VAT:kr.21.09000
Unit Price with VAT:kr.26.36250