
MAPS-010163-TR0500 | |
|---|---|
DigiKey Part Number | 1465-1346-2-ND - Tape & Reel (TR) 1465-1346-1-ND - Cut Tape (CT) 1465-1346-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAPS-010163-TR0500 |
Description | PHASE SHIFTER 6-BIT 1.4-2.4GHZ |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF IC Phase Shifter Radar 1.4GHz ~ 2.4GHz 6-Bit 24-PQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MAPS-010163-TR0500 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Phase Shifter | |
Frequency | 1.4GHz ~ 2.4GHz | |
RF Type | Radar | |
Secondary Attributes | 6-Bit | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-PQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.507.20000 | kr.507.20 |
| 10 | kr.445.63900 | kr.4,456.39 |
| 25 | kr.424.34120 | kr.10,608.53 |
| 100 | kr.419.04860 | kr.41,904.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.365.47336 | kr.182,736.68 |
| Unit Price without VAT: | kr.507.20000 |
|---|---|
| Unit Price with VAT: | kr.634.00000 |











