
MADR-009443-0001TR | |
|---|---|
DigiKey Part Number | 1465-1072-2-ND - Tape & Reel (TR) 1465-1072-1-ND - Cut Tape (CT) 1465-1072-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MADR-009443-0001TR |
Description | QUAD FET AND PIN DRIVER PQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF IC Driver General Purpose 20-PQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MADR-009443-0001TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Driver | |
Frequency | - | |
RF Type | General Purpose | |
Secondary Attributes | - | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-PQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.59.34000 | kr.59.34 |
| 10 | kr.53.56700 | kr.535.67 |
| 25 | kr.51.38440 | kr.1,284.61 |
| 50 | kr.49.78540 | kr.2,489.27 |
| 100 | kr.48.22960 | kr.4,822.96 |
| 250 | kr.46.23712 | kr.11,559.28 |
| 500 | kr.44.77764 | kr.22,388.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.43.35958 | kr.43,359.58 |
| Unit Price without VAT: | kr.59.34000 |
|---|---|
| Unit Price with VAT: | kr.74.17500 |










