RF Attenuators 25dB 0 Hz ~ 2.5 GHz 50 Ohms SC-74A, SOT-753
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAAVSS0006TR-3000

DigiKey Part Number
1465-1300-2-ND - Tape & Reel (TR)
1465-1300-1-ND - Cut Tape (CT)
1465-1300-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAAVSS0006TR-3000
Description
RF ATTENUATOR 25DB 50OHM SC74A
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF Attenuators 25dB 0 Hz ~ 2.5 GHz 50 Ohms SC-74A, SOT-753
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MACOM Technology Solutions
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Attenuation Value
25dB
Frequency Range
0 Hz ~ 2.5 GHz
Power (Watts)
-
Impedance
50 Ohms
Package / Case
SC-74A, SOT-753
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.321
Factory Stock: 3.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.28.78000kr.28.78
10kr.24.86500kr.248.65
25kr.23.51360kr.587.84
100kr.21.65490kr.2,165.49
250kr.20.53956kr.5,134.89
500kr.19.75202kr.9,876.01
1.000kr.19.00992kr.19,009.92
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.17.92115kr.53,763.45
Manufacturers Standard Package
Unit Price without VAT:kr.28.78000
Unit Price with VAT:kr.35.97500