


MAAV-008022-TR3000 | |
---|---|
DigiKey Part Number | 1465-1297-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAAV-008022-TR3000 |
Description | RF ATTENUATOR 40DB 50OHM 8SOIC |
Customer Reference | |
Detailed Description | RF Attenuators 40dB 500 MHz ~ 2 GHz 50 Ohms 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Attenuation Value | 40dB | |
Frequency Range | 500 MHz ~ 2 GHz | |
Power (Watts) | - | |
Impedance | 50 Ohms | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Base Product Number |