


MAALSS0044TR-3000 | |
|---|---|
DigiKey Part Number | 1465-1266-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAALSS0044TR-3000 |
Description | IC AMP GPS 1.5GHZ-1.6GHZ 8SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 1.5GHz ~ 1.6GHz 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency | 1.5GHz ~ 1.6GHz | |
P1dB | 6dBm | |
Gain | 21dB | |
Noise Figure | 1.55dB | |
RF Type | General Purpose | |
Voltage - Supply | 3V ~ 5V | |
Current - Supply | 8mA | |
Test Frequency | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.44.18530 | kr.132,555.90 |
| Unit Price without VAT: | kr.44.18530 |
|---|---|
| Unit Price with VAT: | kr.55.23163 |

