
MAAL-011111-TR0500 | |
|---|---|
DigiKey Part Number | 1465-1490-2-ND - Tape & Reel (TR) 1465-1490-1-ND - Cut Tape (CT) 1465-1490-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAAL-011111-TR0500 |
Description | IC RF AMP 22GHZ-38GHZ 16QFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC 22GHz ~ 38GHz 16-PQFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 22GHz ~ 38GHz | |
P1dB | 5dBm | |
Gain | 19dB | |
Noise Figure | 2.5dB | |
RF Type | - | |
Voltage - Supply | 3.3V | |
Current - Supply | 55mA | |
Test Frequency | 22GHz ~ 38GHz | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-PQFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.392.87000 | kr.392.87 |
| 10 | kr.344.62900 | kr.3,446.29 |
| 25 | kr.327.93760 | kr.8,198.44 |
| 100 | kr.323.07660 | kr.32,307.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.281.78190 | kr.140,890.95 |
| Unit Price without VAT: | kr.392.87000 |
|---|---|
| Unit Price with VAT: | kr.491.08750 |

