
MA4P7452F-1072T | |
|---|---|
DigiKey Part Number | 1465-1243-2-ND - Tape & Reel (TR) 1465-1243-1-ND - Cut Tape (CT) 1465-1243-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MA4P7452F-1072T |
Description | RF DIODE PIN 150V 10W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF Diode PIN - Single 150V 250 mA 10 W |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | PIN - Single | |
Voltage - Peak Reverse (Max) | 150V | |
Current - Max | 250 mA | |
Capacitance @ Vr, F | 0.7pF @ 100V, 100MHz | |
Resistance @ If, F | 900mOhm @ 100mA, 100MHz | |
Power Dissipation (Max) | 10 W | |
Operating Temperature | 175°C (TJ) | |
Package / Case | 2-SMD | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.60.29000 | kr.60.29 |
| 10 | kr.46.95000 | kr.469.50 |
| 25 | kr.43.61480 | kr.1,090.37 |
| 100 | kr.39.94620 | kr.3,994.62 |
| 250 | kr.38.19776 | kr.9,549.44 |
| 500 | kr.37.14406 | kr.18,572.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.35.84231 | kr.53,763.46 |
| Unit Price without VAT: | kr.60.29000 |
|---|---|
| Unit Price with VAT: | kr.75.36250 |


