
ETC1-1-13TR | |
|---|---|
DigiKey Part Number | 1465-1217-2-ND - Tape & Reel (TR) 1465-1217-1-ND - Cut Tape (CT) 1465-1217-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ETC1-1-13TR |
Description | BALUN 4.5MHZ-3GHZ 1:1 5SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | RF Balun 4.5MHz ~ 3GHz 1:1 5-SMD |
Datasheet | Datasheet |
EDA/CAD Models | ETC1-1-13TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency Range | 4.5MHz ~ 3GHz | |
Impedance - Unbalanced/Balanced | 1:1 | |
Phase Difference | - | |
Insertion Loss (Max) | 3.5dB | |
Return Loss (Min) | - | |
Package / Case | 5-SMD | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.17.31000 | kr.17.31 |
| 10 | kr.15.67900 | kr.156.79 |
| 25 | kr.15.05880 | kr.376.47 |
| 50 | kr.14.60100 | kr.730.05 |
| 100 | kr.14.15410 | kr.1,415.41 |
| 250 | kr.13.58128 | kr.3,395.32 |
| 500 | kr.13.16044 | kr.6,580.22 |
| 1.000 | kr.12.75082 | kr.12,750.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.12.35207 | kr.24,704.14 |
| 4.000 | kr.11.96404 | kr.47,856.16 |
| Unit Price without VAT: | kr.17.31000 |
|---|---|
| Unit Price with VAT: | kr.21.63750 |











