
SLSD-71N400 | |
|---|---|
DigiKey Part Number | SLSD-71N400-ND |
Manufacturer | |
Manufacturer Product Number | SLSD-71N400 |
Description | SENSOR PHOTODIODE 930NM RECT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Photodiode 930nm 120° Rectangular, Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advanced Photonix | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wavelength | 930nm | |
Color - Enhanced | - | |
Spectral Range | 400nm ~ 1100nm | |
Diode Type | - | |
Responsivity @ nm | - | |
Response Time | - | |
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Dark (Typ) | 5µA | |
Active Area | - | |
Viewing Angle | 120° | |
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Free Hanging | |
Package / Case | Rectangular, Wire Leads | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.46.43150 | kr.23,215.75 |
| Unit Price without VAT: | kr.46.43150 |
|---|---|
| Unit Price with VAT: | kr.58.03938 |

