
100-11-31-221 | |
---|---|
DigiKey Part Number | 209-100-11-31-221-ND |
Manufacturer | |
Manufacturer Product Number | 100-11-31-221 |
Description | SENSOR PHOTODIODE 660NM TO5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Photodiode 660nm 6ns 90° |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Advanced Photonix | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wavelength | 660nm | |
Color - Enhanced | Red | |
Spectral Range | 350nm ~ 1100nm | |
Diode Type | PIN | |
Responsivity @ nm | 0.55 A/W @ 900nm | |
Response Time | 6ns | |
Voltage - DC Reverse (Vr) (Max) | 75 V | |
Current - Dark (Typ) | 12nA | |
Active Area | 5.067mm² | |
Viewing Angle | 90° | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | kr.279.41950 | kr.27,941.95 |
Unit Price without VAT: | kr.279.41950 |
---|---|
Unit Price with VAT: | kr.349.27438 |