
IS32LT3181-ZLA3-EB | |
|---|---|
DigiKey Part Number | 2521-IS32LT3181-ZLA3-EB-ND |
Manufacturer | |
Manufacturer Product Number | IS32LT3181-ZLA3-EB |
Description | EVAL BOARD FOR IS32LT3181 |
Customer Reference | |
Detailed Description | IS32LT3181 - 6 Non-Isolated Outputs Dimmable LED Driver Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lumissil Microsystems | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Current - Output / Channel | 75mA | |
Outputs and Type | 6 Non-Isolated Outputs | |
Voltage - Output | - | |
Features | Dimmable | |
Voltage - Input | 6V ~ 42V | |
Contents | Board(s) | |
Utilized IC / Part | IS32LT3181 | |
Note | - | |
Base Product Number |

