
IS31FL3298A-QFLS4-EB | |
|---|---|
DigiKey Part Number | 2521-IS31FL3298A-QFLS4-EB-ND |
Manufacturer | |
Manufacturer Product Number | IS31FL3298A-QFLS4-EB |
Description | EVALUATION BOARD OF IS31FL3298A- |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | IS31FL3298A - 1 Non-Isolated Output Dimmable LED Driver Evaluation Board |
Datasheet | Datasheet |
Category | Outputs and Type 1 Non-Isolated Output |
Manufacturer Lumissil Microsystems | Features Dimmable |
Packaging Box | Voltage - Input 2.5V ~ 5.5V |
Part Status Active | Contents Board(s) |
Current - Output / Channel 20mA | Utilized IC / Part IS31FL3298A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.209.85000 | kr.209.85 |
| Unit Price without VAT: | kr.209.85000 |
|---|---|
| Unit Price with VAT: | kr.262.31250 |

