
| IS32LT3124E-ZLA3-TR | |
|---|---|
| DigiKey Part Number | 2521-IS32LT3124E-ZLA3-TR-ND - Tape & Reel (TR) 2521-IS32LT3124E-ZLA3-TRCT-ND - Cut Tape (CT) 2521-IS32LT3124E-ZLA3-TRDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | IS32LT3124E-ZLA3-TR | 
| Description | IC LED DRV LIN PWM 16ETSSOP | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | LED Driver IC 4 Output Linear Constant Current PWM Dimming 150mA 16-eTSSOP | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Lumissil Microsystems | |
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Type | Linear | |
| Topology | Constant Current | |
| Internal Switch(s) | Yes | |
| Number of Outputs | 4 | |
| Voltage - Supply (Min) | 5V | |
| Voltage - Supply (Max) | 28V | |
| Voltage - Output | - | |
| Current - Output / Channel | 150mA | |
| Frequency | - | |
| Dimming | PWM | |
| Applications | Lighting | |
| Operating Temperature | -40°C ~ 125°C (TJ) | |
| Grade | Automotive | |
| Qualification | AEC-Q100 | |
| Mounting Type | Surface Mount | |
| Package / Case | 16-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
| Supplier Device Package | 16-eTSSOP | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.10.56000 | kr.10.56 | 
| 10 | kr.7.71800 | kr.77.18 | 
| 25 | kr.7.01200 | kr.175.30 | 
| 100 | kr.6.23550 | kr.623.55 | 
| 250 | kr.5.86572 | kr.1,466.43 | 
| 500 | kr.5.64288 | kr.2,821.44 | 
| 1.000 | kr.5.45946 | kr.5,459.46 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2.500 | kr.5.26574 | kr.13,164.35 | 
| 5.000 | kr.5.14903 | kr.25,745.15 | 
| 7.500 | kr.5.09058 | kr.38,179.35 | 
| 12.500 | kr.5.02582 | kr.62,822.75 | 
| Unit Price without VAT: | kr.10.56000 | 
|---|---|
| Unit Price with VAT: | kr.13.20000 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark