
IS32FL3749-TQLA3-EB | |
|---|---|
DigiKey Part Number | 2521-IS32FL3749-TQLA3-EB-ND |
Manufacturer | |
Manufacturer Product Number | IS32FL3749-TQLA3-EB |
Description | EVAL BOARD FOR IS32FL3749 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | IS32FL3749 - 24 Non-Isolated Outputs Dimmable LED Driver Evaluation Board |
Datasheet | Datasheet |
Category | Outputs and Type 24 Non-Isolated Outputs |
Manufacturer Lumissil Microsystems | Features Dimmable |
Packaging Bulk | Voltage - Input 4.5V ~ 16V |
Part Status Active | Contents Board(s) |
Current - Output / Channel 60mA | Utilized IC / Part IS32FL3749 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.387.94000 | kr.387.94 |
| Unit Price without VAT: | kr.387.94000 |
|---|---|
| Unit Price with VAT: | kr.484.92500 |

