
IS32CS8977-QWLA3-TR | |
|---|---|
DigiKey Part Number | 2521-IS32CS8977-QWLA3-TR-ND - Tape & Reel (TR) 2521-IS32CS8977-QWLA3-TRCT-ND - Cut Tape (CT) 2521-IS32CS8977-QWLA3-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IS32CS8977-QWLA3-TR |
Description | IC MCU 8BIT 64KB FLASH 32WQFN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 8051 - Microcontroller IC 8-Bit 32MHz 64KB (64K x 8) FLASH 32-WQFN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | 8051 | |
Core Size | 8-Bit | |
Speed | 32MHz | |
Connectivity | I2C, LINbus, SPI, UART/USART | |
Peripherals | LVD, LVR, POR, PWM, WDT | |
Number of I/O | 28 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 2K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.3V ~ 5.5V | |
Data Converters | A/D 4x12b SAR; D/A 1x8b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Supplier Device Package | 32-WQFN (5x5) | |
Package / Case | 32-WFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.35000 | kr.11.35 |
| 10 | kr.9.56100 | kr.95.61 |
| 25 | kr.8.86600 | kr.221.65 |
| 100 | kr.7.92440 | kr.792.44 |
| 250 | kr.7.39600 | kr.1,849.00 |
| 500 | kr.7.05172 | kr.3,525.86 |
| 1.000 | kr.6.88714 | kr.6,887.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.6.42764 | kr.16,069.10 |
| 5.000 | kr.6.22607 | kr.31,130.35 |
| 7.500 | kr.6.12429 | kr.45,932.18 |
| Unit Price without VAT: | kr.11.35000 |
|---|---|
| Unit Price with VAT: | kr.14.18750 |

