8051 - Microcontroller IC 8-Bit 25MHz 32KB (32K x 16) FLASH 24-WQFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS32CS8974A-QWLCA3-TR

DigiKey Part Number
2521-IS32CS8974A-QWLCA3-TR-ND - Tape & Reel (TR)
2521-IS32CS8974A-QWLCA3-TRCT-ND - Cut Tape (CT)
2521-IS32CS8974A-QWLCA3-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IS32CS8974A-QWLCA3-TR
Description
IC MCU 8BIT 32KB FLASH 24WQFN
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
8051 - Microcontroller IC 8-Bit 25MHz 32KB (32K x 16) FLASH 24-WQFN (4x4)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Core Processor
8051
Core Size
8-Bit
Speed
25MHz
Connectivity
I2C, LINbus, SPI, UART/USART
Peripherals
LVD, LVR, POR, PWM, WDT
Number of I/O
20
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
2K x 13
Voltage - Supply (Vcc/Vdd)
2.5V ~ 5.5V
Data Converters
-
Oscillator Type
Internal
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount, Wettable Flank
Supplier Device Package
24-WQFN (4x4)
Package / Case
24-WFQFN Exposed Pad
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.500
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.86000kr.7.86
10kr.6.68200kr.66.82
25kr.6.20320kr.155.08
100kr.5.53740kr.553.74
250kr.5.15544kr.1,288.86
500kr.4.90336kr.2,451.68
1.000kr.4.68336kr.4,683.36
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.4.43967kr.11,099.17
5.000kr.4.28805kr.21,440.25
7.500kr.4.21115kr.31,583.62
12.500kr.4.12539kr.51,567.38
Manufacturers Standard Package
Unit Price without VAT:kr.7.86000
Unit Price with VAT:kr.9.82500