
IS31SE5118A-ZNLS3-TR | |
|---|---|
DigiKey Part Number | 2521-IS31SE5118A-ZNLS3-TR-ND - Tape & Reel (TR) 2521-IS31SE5118A-ZNLS3-TRCT-ND - Cut Tape (CT) 2521-IS31SE5118A-ZNLS3-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IS31SE5118A-ZNLS3-TR |
Description | 8-CH PROGRAMMABLE CAPACITIVE TOU |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Capacitive Touch Buttons 16-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lumissil Microsystems | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | - | |
Type | Buttons | |
Proximity Detection | Yes | |
Number of Inputs | 8 | |
LED Driver Channels | 8 | |
Interface | I2C | |
Resolution | - | |
Voltage - Supply | 2.35V ~ 5.5V | |
Current - Supply | 50µA | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.55000 | kr.7.55 |
| 10 | kr.5.44400 | kr.54.44 |
| 25 | kr.4.92520 | kr.123.13 |
| 100 | kr.4.35120 | kr.435.12 |
| 250 | kr.4.07796 | kr.1,019.49 |
| 500 | kr.3.91334 | kr.1,956.67 |
| 1.000 | kr.3.77777 | kr.3,777.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.3.63465 | kr.9,086.62 |
| 5.000 | kr.3.54840 | kr.17,742.00 |
| 7.500 | kr.3.50521 | kr.26,289.08 |
| 12.500 | kr.3.45736 | kr.43,217.00 |
| 17.500 | kr.3.42939 | kr.60,014.33 |
| Unit Price without VAT: | kr.7.55000 |
|---|---|
| Unit Price with VAT: | kr.9.43750 |


