
IS31SE5111C-ZNLS3-TR | |
|---|---|
DigiKey Part Number | 2521-IS31SE5111C-ZNLS3-TR-ND - Tape & Reel (TR) 2521-IS31SE5111C-ZNLS3-TRCT-ND - Cut Tape (CT) 2521-IS31SE5111C-ZNLS3-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IS31SE5111C-ZNLS3-TR |
Description | IC TOUCH BUTTONS 16TSSOP |
Customer Reference | |
Detailed Description | Capacitive Touch Buttons 16-TSSOP |
Category | LED Driver Channels 15 |
Manufacturer Lumissil Microsystems | Interface I2C, SPI |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2.7V ~ 5.5V |
Part Status Obsolete | Current - Supply 100µA |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 105°C |
Type Buttons | Mounting Type Surface Mount |
Proximity Detection No | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Number of Inputs 15 | Supplier Device Package 16-TSSOP |

