
IS31LT3350-V1STLS2-TR | |
|---|---|
DigiKey Part Number | 2521-IS31LT3350-V1STLS2-TR-ND - Tape & Reel (TR) 2521-IS31LT3350-V1STLS2-TRCT-ND - Cut Tape (CT) 2521-IS31LT3350-V1STLS2-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IS31LT3350-V1STLS2-TR |
Description | IC LED DRVR RGLTR PWM SOT23-5 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) Analog, PWM Dimming 650mA (Switch) SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lumissil Microsystems | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Down (Buck) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 6V | |
Voltage - Supply (Max) | 40V | |
Voltage - Output | - | |
Current - Output / Channel | 650mA (Switch) | |
Frequency | 1MHz | |
Dimming | Analog, PWM | |
Applications | Backlight, Lighting, Signage | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.20000 | kr.5.20 |
| 10 | kr.3.72200 | kr.37.22 |
| 25 | kr.3.34760 | kr.83.69 |
| 100 | kr.2.93540 | kr.293.54 |
| 250 | kr.2.73940 | kr.684.85 |
| 500 | kr.2.62108 | kr.1,310.54 |
| 1.000 | kr.2.52376 | kr.2,523.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.33356 | kr.7,000.68 |
| 6.000 | kr.2.27644 | kr.13,658.64 |
| 9.000 | kr.2.24784 | kr.20,230.56 |
| 15.000 | kr.2.21614 | kr.33,242.10 |
| 21.000 | kr.2.19763 | kr.46,150.23 |
| Unit Price without VAT: | kr.5.20000 |
|---|---|
| Unit Price with VAT: | kr.6.50000 |

