
IS31LT3350-V1STLS2-TR | |
|---|---|
DigiKey Part Number | 2521-IS31LT3350-V1STLS2-TR-ND - Tape & Reel (TR) 2521-IS31LT3350-V1STLS2-TRCT-ND - Cut Tape (CT) 2521-IS31LT3350-V1STLS2-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IS31LT3350-V1STLS2-TR |
Description | IC LED DRVR RGLTR PWM SOT23-5 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) Analog, PWM Dimming 650mA (Switch) SOT-23-5 |
Datasheet | Datasheet |
Category | Current - Output / Channel 650mA (Switch) |
Manufacturer Lumissil Microsystems | Frequency 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Dimming Analog, PWM |
Part Status Active | Applications Backlight, Lighting, Signage |
Type DC DC Regulator | Operating Temperature -40°C ~ 85°C (TA) |
Topology Step-Down (Buck) | Mounting Type Surface Mount |
Internal Switch(s) Yes | Package / Case SC-74A, SOT-753 |
Number of Outputs 1 | Supplier Device Package SOT-23-5 |
Voltage - Supply (Min) 6V | Base Product Number |
Voltage - Supply (Max) 40V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.20000 | kr.5.20 |
| 10 | kr.3.72200 | kr.37.22 |
| 25 | kr.3.34760 | kr.83.69 |
| 100 | kr.2.93540 | kr.293.54 |
| 250 | kr.2.73940 | kr.684.85 |
| 500 | kr.2.62108 | kr.1,310.54 |
| 1.000 | kr.2.52376 | kr.2,523.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.40356 | kr.7,210.68 |
| 6.000 | kr.2.34473 | kr.14,068.38 |
| 9.000 | kr.2.31528 | kr.20,837.52 |
| 15.000 | kr.2.28264 | kr.34,239.60 |
| 21.000 | kr.2.26355 | kr.47,534.55 |
| Unit Price without VAT: | kr.5.20000 |
|---|---|
| Unit Price with VAT: | kr.6.50000 |

