IS31FL3733B-QFLS4-TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS31FL3742A-QFLS4-TR

DigiKey Part Number
2521-IS31FL3742A-QFLS4-TR-ND - Tape & Reel (TR)
2521-IS31FL3742A-QFLS4-CT-ND - Cut Tape (CT)
2521-IS31FL3742A-QFLS4-DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IS31FL3742A-QFLS4-TR
Description
IC LED DRVR LIN PWM 38MA 48QFN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Driver IC 30 Output Linear Shift Register PWM Dimming 38mA 48-QFN (6x6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lumissil Microsystems
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Linear
Topology
Shift Register
Internal Switch(s)
Yes
Number of Outputs
30
Voltage - Supply (Min)
2.7V
Voltage - Supply (Max)
5.5V
Voltage - Output
-
Current - Output / Channel
38mA
Frequency
400kHz ~ 1MHz
Dimming
PWM
Applications
General Purpose
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
48-WFQFN Exposed Pad
Supplier Device Package
48-QFN (6x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.928
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.15.94000kr.15.94
10kr.11.84600kr.118.46
25kr.10.82640kr.270.66
100kr.9.70180kr.970.18
250kr.9.16556kr.2,291.39
500kr.8.84224kr.4,421.12
1.000kr.8.57619kr.8,576.19
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.8.29527kr.20,738.17
5.000kr.8.12599kr.40,629.95
7.500kr.8.04122kr.60,309.15
Manufacturers Standard Package
Unit Price without VAT:kr.15.94000
Unit Price with VAT:kr.19.92500