24-QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS31FL3730-QFLS2-TR

DigiKey Part Number
2521-IS31FL3730-QFLS2-TR-ND - Tape & Reel (TR)
2521-IS31FL3730-QFLS2-TRCT-ND - Cut Tape (CT)
2521-IS31FL3730-QFLS2-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IS31FL3730-QFLS2-TR
Description
IC LED DRVR LIN I2C 40MA 24QFN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Driver IC 16 Output Linear I2C Dimming 40mA 24-QFN (4x4)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lumissil Microsystems
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Linear
Topology
-
Internal Switch(s)
-
Number of Outputs
16
Voltage - Supply (Min)
2.7V
Voltage - Supply (Max)
5.5V
Voltage - Output
-
Current - Output / Channel
40mA
Frequency
-
Dimming
I2C
Applications
Backlight
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
24-VFQFN Exposed Pad
Supplier Device Package
24-QFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.067
Check for Additional Incoming Stock
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.3.19198kr.7,979.95
5.000kr.3.11442kr.15,572.10
7.500kr.3.07562kr.23,067.15
12.500kr.3.03259kr.37,907.38
17.500kr.3.00744kr.52,630.20
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.6.71000kr.6.71
10kr.4.81800kr.48.18
25kr.4.35000kr.108.75
100kr.3.83580kr.383.58
250kr.3.59060kr.897.65
500kr.3.44250kr.1,721.25
1.000kr.3.32065kr.3,320.65
Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.66000kr.6.66
10kr.4.78100kr.47.81
25kr.4.31600kr.107.90
100kr.3.80610kr.380.61
250kr.3.56276kr.890.69
500kr.3.41580kr.1,707.90
1.000kr.3.29491kr.3,294.91
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.6.66000
Unit Price with VAT:kr.8.32500