44-QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS31FL3246-QFLS4-TR

DigiKey Part Number
2521-IS31FL3246-QFLS4-TR-ND - Tape & Reel (TR)
2521-IS31FL3246-QFLS4-TRCT-ND - Cut Tape (CT)
2521-IS31FL3246-QFLS4-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IS31FL3246-QFLS4-TR
Description
IC LED DRVR LIN PWM 25.3MA 44QFN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Driver IC 36 Output Linear Constant Current PWM Dimming 25.3mA 44-QFN (5x5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lumissil Microsystems
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Linear
Topology
Constant Current
Internal Switch(s)
No
Number of Outputs
36
Voltage - Supply (Min)
2.7V
Voltage - Supply (Max)
5.5V
Voltage - Output
-
Current - Output / Channel
25.3mA
Frequency
-
Dimming
PWM
Applications
LED Lighting
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
44-PowerWFQFN
Supplier Device Package
44-QFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.194
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.10.24000kr.10.24
10kr.7.47500kr.74.75
25kr.6.78920kr.169.73
100kr.6.03520kr.603.52
250kr.5.67552kr.1,418.88
500kr.5.45856kr.2,729.28
1.000kr.5.28013kr.5,280.13
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.5.09169kr.12,729.23
5.000kr.4.97818kr.24,890.90
7.500kr.4.92130kr.36,909.75
12.500kr.4.85830kr.60,728.75
Manufacturers Standard Package
Unit Price without VAT:kr.10.24000
Unit Price with VAT:kr.12.80000