
IS31FL3236A-QFLS4-TR | |
|---|---|
DigiKey Part Number | 2521-IS31FL3236A-QFLS4-TR-ND - Tape & Reel (TR) 2521-IS31FL3236A-QFLS4-TRCT-ND - Cut Tape (CT) 2521-IS31FL3236A-QFLS4-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IS31FL3236A-QFLS4-TR |
Description | IC LED DRIVER LINEAR 38MA 44QFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 36 Output Linear Constant Current Dimming 38mA 44-QFN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lumissil Microsystems | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | Constant Current | |
Internal Switch(s) | No | |
Number of Outputs | 36 | |
Voltage - Supply (Min) | 2.7V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | - | |
Current - Output / Channel | 38mA | |
Frequency | 3kHz, 22kHz | |
Dimming | - | |
Applications | LED Lighting | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 44-PowerWFQFN | |
Supplier Device Package | 44-QFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.24000 | kr.10.24 |
| 10 | kr.7.47500 | kr.74.75 |
| 25 | kr.6.78920 | kr.169.73 |
| 100 | kr.6.03520 | kr.603.52 |
| 250 | kr.5.67552 | kr.1,418.88 |
| 500 | kr.5.45856 | kr.2,729.28 |
| 1.000 | kr.5.28013 | kr.5,280.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.5.09169 | kr.12,729.23 |
| 5.000 | kr.4.97818 | kr.24,890.90 |
| 7.500 | kr.4.92130 | kr.36,909.75 |
| 12.500 | kr.4.85830 | kr.60,728.75 |
| Unit Price without VAT: | kr.10.24000 |
|---|---|
| Unit Price with VAT: | kr.12.80000 |










