
IS32LT3177-GRLA3-EB | |
|---|---|
DigiKey Part Number | 2521-IS32LT3177-GRLA3-EB-ND |
Manufacturer | |
Manufacturer Product Number | IS32LT3177-GRLA3-EB |
Description | EVAL BOARD FOR IS32LT3177 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | IS32LT3177 - 1 Non-Isolated Output Dimmable LED Driver Evaluation Board |
Category | Features Dimmable |
Manufacturer Lumissil Microsystems | Voltage - Input 5V ~ 40V |
Packaging Bulk | Contents Board(s) |
Part Status Active | Utilized IC / Part IS32LT3177 |
Current - Output / Channel 150mA | Base Product Number |
Outputs and Type 1 Non-Isolated Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.86.03000 | kr.86.03 |
| Unit Price without VAT: | kr.86.03000 |
|---|---|
| Unit Price with VAT: | kr.107.53750 |

