
IS31FL3193-DLS2-EB | |
|---|---|
DigiKey Part Number | 2521-IS31FL3193-DLS2-EB-ND |
Manufacturer | |
Manufacturer Product Number | IS31FL3193-DLS2-EB |
Description | EVAL BOARD FOR IS31FL3193 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | IS31FL3193 - LED Driver Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lumissil Microsystems | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Current - Output / Channel | - | |
Outputs and Type | - | |
Voltage - Output | - | |
Features | - | |
Voltage - Input | 3.5V ~ 5.5V | |
Contents | Board(s) | |
Utilized IC / Part | IS31FL3193 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.110.75000 | kr.110.75 |
| Unit Price without VAT: | kr.110.75000 |
|---|---|
| Unit Price with VAT: | kr.138.43750 |


