
IS31CS9310-LQLS2-TR | |
---|---|
DigiKey Part Number | 2521-IS31CS9310-LQLS2-TR-ND - Tape & Reel (TR) 2521-IS31CS9310-LQLS2-TRCT-ND - Cut Tape (CT) 2521-IS31CS9310-LQLS2-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IS31CS9310-LQLS2-TR |
Description | INTEGRATES A 32-BIT MCU WITH TOU |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RISC-V - Intelligent LED Driver Microcontroller IC FLASH (256kB) 64-LQFP Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lumissil Microsystems | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Intelligent LED Driver | |
Core Processor | RISC-V | |
Program Memory Type | FLASH (256kB) | |
Controller Series | - | |
RAM Size | 32K x 8 | |
Interface | I2C, SPI, UART | |
Number of I/O | 35 | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 64-LQFP Exposed Pad | |
Supplier Device Package | 64-eLQFP (7x7) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.23.49000 | kr.23.49 |
10 | kr.17.69600 | kr.176.96 |
25 | kr.16.25080 | kr.406.27 |
100 | kr.14.66050 | kr.1,466.05 |
250 | kr.13.90232 | kr.3,475.58 |
500 | kr.13.44538 | kr.6,722.69 |
1.000 | kr.13.06931 | kr.13,069.31 |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | kr.12.67231 | kr.31,680.77 |
5.000 | kr.12.43306 | kr.62,165.30 |
Unit Price without VAT: | kr.23.49000 |
---|---|
Unit Price with VAT: | kr.29.36250 |