
IS31CS8975-GRLS2-TR | |
|---|---|
DigiKey Part Number | 2521-IS31CS8975-GRLS2-TR-ND - Tape & Reel (TR) 2521-IS31CS8975-GRLS2-TRCT-ND - Cut Tape (CT) 2521-IS31CS8975-GRLS2-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IS31CS8975-GRLS2-TR |
Description | IC MCU 8BIT 16KB FLASH 8SOP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 8051 - Microcontroller IC 8-Bit 32MHz 16KB (16K x 8) FLASH 8-SOP |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | 8051 | |
Core Size | 8-Bit | |
Speed | 32MHz | |
Connectivity | I2C, LINbus, SPI, UART/USART | |
Peripherals | LVD, LVR, POR, PWM, WDT | |
Number of I/O | 6 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 1K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.35V ~ 5.5V | |
Data Converters | A/D 4x11b SAR; D/A 1x8b | |
Oscillator Type | External, Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOP | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.94000 | kr.5.94 |
| 10 | kr.5.04300 | kr.50.43 |
| 25 | kr.4.68960 | kr.117.24 |
| 100 | kr.4.18380 | kr.418.38 |
| 250 | kr.3.89008 | kr.972.52 |
| 500 | kr.3.69442 | kr.1,847.21 |
| 1.000 | kr.3.52239 | kr.3,522.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.3.33064 | kr.8,326.60 |
| 5.000 | kr.3.21062 | kr.16,053.10 |
| 7.500 | kr.3.14954 | kr.23,621.55 |
| 12.500 | kr.3.08129 | kr.38,516.12 |
| 17.500 | kr.3.04121 | kr.53,221.18 |
| Unit Price without VAT: | kr.5.94000 |
|---|---|
| Unit Price with VAT: | kr.7.42500 |

