
IS31CS8974A-QFLS2-TR | |
|---|---|
DigiKey Part Number | 2521-IS31CS8974A-QFLS2-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IS31CS8974A-QFLS2-TR |
Description | MCU WITH 2KB SRAM AND 32KX16 ECC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 8051 - Microcontroller IC 8-Bit 16MHz 64KB (32K x 16) FLASH 24-QFN (4x4) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Core Processor | 8051 | |
Core Size | 8-Bit | |
Speed | 16MHz | |
Connectivity | I2C, SPI, UART/USART | |
Peripherals | LVD, POR, PWM, WDT | |
Number of I/O | 20 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 2K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.5V ~ 5.5V | |
Data Converters | - | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 24-QFN (4x4) | |
Package / Case | 24-VFQFN Exposed Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.3.74638 | kr.9,365.95 |
| 5.000 | kr.3.65823 | kr.18,291.15 |
| 7.500 | kr.3.61409 | kr.27,105.67 |
| 12.500 | kr.3.56517 | kr.44,564.62 |
| 17.500 | kr.3.53660 | kr.61,890.50 |
| Unit Price without VAT: | kr.3.74638 |
|---|---|
| Unit Price with VAT: | kr.4.68298 |

