
IS31CS8974-QFLS2-EB | |
|---|---|
DigiKey Part Number | 2521-IS31CS8974-QFLS2-EB-ND |
Manufacturer | |
Manufacturer Product Number | IS31CS8974-QFLS2-EB |
Description | MCU EVALUATION BOARD, CS8974, 32 |
Customer Reference | |
Detailed Description | IS31CS8974 - 8051 MCU 8-Bit Embedded Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | MCU 8-Bit | |
Core Processor | 8051 | |
Platform | - | |
Utilized IC / Part | IS31CS8974 | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - |

