XBT-3535-UV-A130-CD275-00 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Luminus Devices Inc.
In Stock: 245
Unit Price: kr.17.41000
Datasheet

MFR Recommended


Luminus Devices Inc.
In Stock: 201
Unit Price: kr.17.41000
Datasheet
Ultraviolet (UV) Emitter 275nm 6.5V 800mA 130° 1414 (3535 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Ultraviolet (UV) Emitter 275nm 6.5V 800mA 130° 1414 (3535 Metric)
UV-C LEDs and Horticulture

XBT-3535-UV-A130-CD275-00

DigiKey Part Number
1214-XBT-3535-UV-A130-CD275-00CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
XBT-3535-UV-A130-CD275-00
Description
EMITTER UV 275NM MODULE
Customer Reference
Detailed Description
Ultraviolet (UV) Emitter 275nm 6.5V 800mA 130° 1414 (3535 Metric)
Datasheet
 Datasheet
EDA/CAD Models
XBT-3535-UV-A130-CD275-00 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wavelength
275nm
Manufacturer
Luminus Devices Inc.
Voltage - Forward (Vf) (Typ)
6.5V
Series
Viewing Angle
130°
Packaging
Cut Tape (CT)
Orientation
Top View
Part Status
Obsolete
Mounting Type
Surface Mount
Type
Ultraviolet (UV)
Package / Case
1414 (3535 Metric)
Current - DC Forward (If) (Max)
800mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
XBT-3535-UV-A130H-CH260-00Luminus Devices Inc.2451214-XBT-3535-UV-A130H-CH260-00CT-NDkr.17.41000MFR Recommended
XBT-3535-UV-A130H-DA270-00Luminus Devices Inc.2011214-XBT-3535-UV-A130H-DA270-00CT-NDkr.17.41000MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes