SST-40-WCS-F50-N4650 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: kr.0.00000
Datasheet
LED Lighting SST-40-W White, Cool 6500K 2.75V 700mA 120° 2020 (5050 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SST-40-WCS-F50-N4650

DigiKey Part Number
SST-40-WCS-F50-N4650-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SST-40-WCS-F50-N4650
Description
LED SST-40-W COOL WHT 6500K SMD
Customer Reference
Detailed Description
LED Lighting SST-40-W White, Cool 6500K 2.75V 700mA 120° 2020 (5050 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
CRI (Color Rendering Index)
70 (Typ)
Mfr
Current - Max
5A
Series
Viewing Angle
120°
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
2020 (5050 Metric)
Color
Supplier Device Package
SMD
CCT (K)
6500K
Size / Dimension
0.195" L x 0.195" W (4.95mm x 4.95mm)
Flux @ 85°C, Current - Test
310lm (Typ)
Height - Seated (Max)
0.113" (2.86mm)
Current - Test
700mA
Thermal Resistance of Package
2.5°C/W
Voltage - Forward (Vf) (Typ)
2.75V
Base Product Number
Lumens/Watt @ Current - Test
161 lm/W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SST-40-WCS-F50-N2650Luminus Devices Inc.0SST-40-WCS-F50-N2650-NDkr.0.00000Parametric Equivalent
SST-40-WCS-F50-N2651Luminus Devices Inc.0SST-40-WCS-F50-N2651-NDkr.0.00000Parametric Equivalent
SST-40-WCS-F50-N2652Luminus Devices Inc.0SST-40-WCS-F50-N2652-NDkr.0.00000Parametric Equivalent
SST-40-WCS-F50-N3650Luminus Devices Inc.0SST-40-WCS-F50-N3650-NDkr.0.00000Parametric Equivalent
Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.